Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786-500-M12-D2Copy
Newark Part No.95AC2808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $580.990 |
| 5+ | $537.140 |
| 10+ | $511.560 |
| 25+ | $496.950 |
| 50+ | $467.720 |
Price for:Each
Minimum: 1
Multiple: 1
$580.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786-500-M12-D2Copy
Newark Part No.95AC2808
Technical Datasheet
Sensing Range - Accelerometer± 10g
Sensitivity Typ500mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
786-500-M12-D2 is a Class I Div 2 certified low-frequency accelerometer.
- CSA certified for use in Class I, Div 2/Zone 2 hazardous areas
- Extended low-end frequency response down to 0.2Hz
- High sensitivity, hermetic seal, ESD, overload and reverse wiring protection
- 500mV/g sensitivity at (±5%, 25°C), 10g peak acceleration range at (VDC <gt/> 22V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.2 to 10,000Hz
- 30KHz resonance frequency, 100 ohm max output impedance
- 12VDC bias output voltage, voltage source range from 18 to 30VDC
- Current regulating diode range from 2 to 10mA, 316L stainless steel case material
- 1/4-28 UNF tapped hole mounting, M12 style, 4-pin output connector
- Operating temperature range from -50°C to +120°C
Contents
Class I Div 2 certified low-frequency accelerometer, SF6M-1 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 10g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
500mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
