Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No780A-10
Newark Part No.40AK1553
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.44 |
| 10+ | $404.34 |
| 25+ | $389.98 |
| 50+ | $375.63 |
| 100+ | $358.88 |
Price for:Each
Minimum: 1
Multiple: 1
$435.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No780A-10
Newark Part No.40AK1553
Technical Datasheet
Sensing Range - Accelerometer± 500g
Sensitivity Typ10mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
780A-10 is a general purpose compact accelerometer.
- Compact, lightweight, high amplitude range, manufactured in ISO 9001 facility
- 10mV/g sensitivity at (±5%, 25°C), 500g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 14,000Hz
- 30KHz resonance frequency, hermetic sealing
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm max output impedance, 12VDC bias output voltage
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector
- J10/J9T2A cabling, 500g peak vibration limit, 5,000g peak shock limit
- Operating temperature range from -50°C to +120°C
Contents
General purpose compact accelerometer, SF6 or SF6M-3 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 500g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
10mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate