Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,445.070 |
| 5+ | $1,349.370 |
| 10+ | $1,291.950 |
| 25+ | $1,253.670 |
| 50+ | $1,196.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,445.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No731A
Newark Part No.95AC2780
Technical Datasheet
Sensing Range - Accelerometer± 0.5g
Sensitivity Typ10V/g
Supply Voltage Min-
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-10°C
Operating Temperature Max65°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
731A is a seismic accelerometer. It features 10V/g sensitivity, ultra-low frequency, ultra-low noise electronics, top exit 2-pin MIL-C-5015 connector, case isolated.
- High sensitivity, ultra low-noise electronics for clear signals at low vibration levels
- Low-pass filtering to eliminate high frequencies, 10V/g sensitivity at (±10%, 25°C)
- 0.5g peak acceleration range, 1% amplitude nonlinearity, 750Hz resonance frequency
- 1% of axial maximum transverse sensitivity, fragile shock limit
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm maximum output impedance, 9VDC bias output voltage
- 316L stainless steel case material, 3/8-16 tapped hole mounting
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector
- J9 / J9T2A cabling, 20µg/gauss electromagnetic sensitivity at 60Hz
- Operating temperature range from -10°C to +65°C
Contents
Seismic accelerometer, SF1 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 0.5g
Supply Voltage Min
-
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-10°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
10V/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
65°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
