Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9421-6001
Newark Part No.41AC9210
Product RangeD38999 Series III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.810 |
| 5+ | $63.460 |
| 10+ | $61.100 |
| 25+ | $58.850 |
| 50+ | $57.130 |
| 100+ | $54.400 |
Price for:Each
Minimum: 1
Multiple: 1
$65.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF9421-6001
Newark Part No.41AC9210
Product RangeD38999 Series III Series
Technical Datasheet
Connector TypeBMA Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeD38999 Series III Series
SVHCLead
Product Overview
The SF9421-6001 from Amphenol SV Microwave is a BMA pin D38999 contact (size 8) for 0.141 cable. With a slide-on interface and a connector durability of 5000 cycles, the BMA blindmate is suitable for high performance microwave applications. Typical applications include is a military, aerospace, satellite communication equipment (SATCOM), microwave subsystems, test and measurement, wireless base station equipment and radar.
- Blindmate / push on design (RFfortless®)
- Subminiature design, frequency range from DC to 18GHz
- Designed to the interface dimensions of MIL-STD-348
- Maximum of 0.020" radial and 0.060" axial misalignment
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Maximum insulation resistance is 5000Mohm
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Connector Type
BMA Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
D38999 Series III Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
