Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3811-60059
Newark Part No.39AH9742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $59.160 |
| 100+ | $58.740 |
Price for:Each
Minimum: 50
Multiple: 50
$2,958.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3811-60059
Newark Part No.39AH9742
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAmphenol SMPS RF Coaxial Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
Amphenol SMPS RF Coaxial Connectors
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate