Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3321-60024-2S
Newark Part No.29AK7299
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.940 |
| 5+ | $85.150 |
| 10+ | $79.360 |
| 25+ | $74.810 |
| 50+ | $71.250 |
| 100+ | $67.840 |
Price for:Each
Minimum: 1
Multiple: 1
$90.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3321-60024-2S
Newark Part No.29AK7299
Technical Datasheet
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
-
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
