Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3211-60193-2SCopy
Newark Part No.56AC9244
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.630 |
Price for:Each
Minimum: 1
Multiple: 1
$52.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF3211-60193-2SCopy
Newark Part No.56AC9244
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
- 2 hole, with 6.35mm screw (stripline), SMPM male solderless PCB compression mount connector
- Straight orientation, PCB vertical launch, push-on coupling
- Solder-free termination style, passivated finish, 2 hole body shape
- 65GHz frequency, 50 ohms impedance, ≥ -80dB DC - 3GHz, ≥ -65dB, 3 to 26.5GHz shielding effectiveness
- 325VRMS dielectric withstanding voltage
- Beryllium copper contact material
- Temperature rating range from -65°C to +165°C
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
