
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 5+ | $11.110 |
| 10+ | $10.850 |
| 25+ | $10.550 |
| 50+ | $10.280 |
| 100+ | $10.110 |
| 250+ | $10.030 |
Product Information
Product Overview
The SF2950-6061 from SV Microwave - Amphenol is a 4 hole, SMA female flange compression mount connector (Candlestick). The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Frequency range from DC to 18GHz
- Dielectric withstanding voltage is 1000VRMS
- Mating cycles is 500
- Temperature rating from -65°C to +165°C
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
Technical Specifications
SMA Coaxial
Solder
-
Gold Plated Contacts
Flange Mount
Lead
Straight Jack
50ohm
Beryllium Copper
18GHz
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
