Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1112-6036Copy
Newark Part No.43AC7369
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 50+ | $69.970 |
Price for:Each
Minimum: 50
Multiple: 50
$3,498.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1112-6036Copy
Newark Part No.43AC7369
Technical Datasheet
Convert From Coax TypeSMP RP
Convert From GenderPlug
Convert To Coax TypeSMA RP
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMP RP
Convert To Coax Type
SMA RP
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
