Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0915-6200-06Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC7275
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $256.980 |
| 5+ | $241.870 |
| 10+ | $234.960 |
Price for:Each
Minimum: 1
Multiple: 1
$256.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0915-6200-06Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.43AC7275
Technical Datasheet
RF Attenuator Interface Type2.92mm Plug to 2.92mm Jack
Attenuation6dB
Frequency RangeDC to 40GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
2.92mm Plug to 2.92mm Jack
Frequency Range
DC to 40GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead (25-Jun-2025)
Attenuation
6dB
Input Power
500mW
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
