Print Page
M39012/56-3028
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG142, RG223 & RG400, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | M39012/56-3028Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AC9194 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
90 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.600 |
| 5+ | $36.240 |
| 10+ | $33.870 |
| 25+ | $32.050 |
| 50+ | $31.260 |
Price for:Each
Minimum: 1
Multiple: 1
$38.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | M39012/56-3028Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AC9194 |
| Technical Datasheet | |
| Connector Type | SMA Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG142, RG223 & RG400 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 12.4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (27-Jun-2024) |
Alternatives for M39012/56-3028
1 Product Found
Product Overview
The M39012/56-3028 from Amphenol SV Microwave is a SMA plug right angle crimp attachment for RG-142, 400 and 223 cable. It has gold per ASTM B488, type II, CODE C, class 1.27, over nickel PER AMS-QQ-N-290, class1 0.00005" min contact finish.
- Stainless steel per ASTM A582 OR AMS-5640, alloy UNS S30300 body, press cap and coupling nut
- Beryllium copper per ASTM B196, alloy no. UNS C17300 or ASTM B194, alloy UNS C17200 lock ring
- Brass per ASTM B16, alloy UNS no. C36000 contact and crimp ring
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- Silicone rubber per A-A-59588, class 2B, grade 50/60 gasket
- Passivated per AMS-2700 body, press cap and coupling nut finish
- SCL polyolefin PER MIL-I-23053/4, class I tubing, -65°C to +165°C operating temperature
- 50 ohm impedance, DC to 12.4GHz frequency range, 1000VRMS DWV
- VSWR of 1.15 + .02(F IN GHz) insertion loss of 0.15 X SQRT(F(F IN GHz))
- Nickel per QQ-N-290,CLASS 2, 0.00005" min crimp ring finish
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG142, RG223 & RG400 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (27-Jun-2024) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 12.4GHz |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
