Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0275
Newark Part No.32AK5535
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $137.870 |
| 5+ | $137.870 |
| 10+ | $137.870 |
| 25+ | $137.870 |
| 50+ | $137.870 |
Price for:Each
Minimum: 1
Multiple: 1
$137.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0275
Newark Part No.32AK5535
Cable Length - Imperial12"
Connector to ConnectorSMPS Jack to MCX Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179
Connector Type ASMPS Jack
Connector Type BMCX Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPS Jack
Impedance
75ohm
Product Range
-
Connector to Connector
SMPS Jack to MCX Plug
Coaxial Cable Type
RG179
Connector Type B
MCX Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate