Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0370
Newark Part No.90AH9639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.670 |
Price for:Each
Minimum: 10
Multiple: 10
$2,546.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0370
Newark Part No.90AH9639
Connector to ConnectorSMPS Jack to SMA RP Plug
Cable Length - Imperial12"
Cable Length - Metric304.8m
Coaxial Cable TypeT-Flex 405
Connector Type ASMPS Jack
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPS Jack to SMA RP Plug
Cable Length - Metric
304.8m
Connector Type A
SMPS Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate