Need more?
| Quantity | Price |
|---|---|
| 1+ | $293.73 |
Product Information
Product Overview
7032-9730 is a SMPM female VITA 67.3 to SMPM female VITA 67.3 12" cable assembly for 0.047 cable. SV Microwave has expanded its offering of fixed-length, high-performance RF cable assemblies with additional high-density configurations. Featuring female SMP, SMPM / VITA 67.3 SMPM and SMPS connectors, these cable assemblies are ideal for embedded system applications or anywhere where space requirements are at a premium, including Mil/Aero, 5G Wireless, and Test & Instrumentation markets. Applications includes 5G wireless infrastructure, project designs where space is at a premium, runs where high flexibility and low loss are required, VITA and embedded systems applications, RF test and measurement.
- Fits all standard interfaces including: SMA, 2.92mm, 2.4mm, 1.85mm, SMP, SMPM and SMPS
- Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
- High flex-life ensures excellent performance after repeated usage
- COTS versions available through distribution
- DC to 40GHz frequency range
- 50 ohm impedance
Technical Specifications
12"
304.8mm
SMPM Jack
50ohm
-
SMPM Jack to SMPM Jack
0.047" Flexible
SMPM Jack
-
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate