Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7821
Newark Part No.76AH8152
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $379.400 | $89.610 |
| 5+ | $364.550 | $89.610 |
| 10+ | $349.700 | $89.610 |
| 25+ | $339.950 | $89.610 |
| 50+ | $330.210 | $89.610 |
Price for:Each
Minimum: 1
Multiple: 1
$89.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7821
Newark Part No.76AH8152
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMPM Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMA Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMPM Jack
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
