Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7435-180
Newark Part No.39AH9754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $199.740 |
| 50+ | $184.480 |
Price for:Each
Minimum: 25
Multiple: 25
$4,993.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7435-180
Newark Part No.39AH9754
Technical Datasheet
Connector to Connector2.92mm Plug to SMPM Jack
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeTFlex 405
Connector Type A2.92mm Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
2.92mm Plug to SMPM Jack
Cable Length - Metric
457mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
TFlex 405
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate