Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-180Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AM0913
Product RangeVITA 67.3 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $175.760 |
| 5+ | $168.190 |
| 10+ | $160.620 |
Price for:Each
Minimum: 1
Multiple: 1
$175.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-180Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AM0913
Product RangeVITA 67.3 Series
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Jack
Connector Type BSMA Plug
Product RangeVITA 67.3 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA Plug
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
457.2mm
Connector Type A
SMPM Jack
Product Range
VITA 67.3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
