Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10042
Newark Part No.12AM5256
Product RangeVITA 67 Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.130 |
| 5+ | $238.620 |
| 10+ | $217.110 |
| 25+ | $212.960 |
| 50+ | $211.710 |
Price for:Each
Minimum: 1
Multiple: 1
$260.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10042
Newark Part No.12AM5256
Product RangeVITA 67 Series
Connector to ConnectorSMPM Jack to SMPM Socket
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Jack
Connector Type BSMPM Socket
Impedance50ohm
Jacket Color-
Product RangeVITA 67 Series
SVHCLead
Technical Specifications
Connector to Connector
SMPM Jack to SMPM Socket
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
VITA 67 Series
Cable Length - Imperial
12"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMPM Socket
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate