Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10039
Newark Part No.12AM5255
Product RangeVITA 67 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $340.780 |
Price for:Each
Minimum: 1
Multiple: 1
$340.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10039
Newark Part No.12AM5255
Product RangeVITA 67 Series
Cable Length - Imperial12"
Connector to ConnectorSMPM Jack to BMB Socket
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Jack
Connector Type BBMB Socket
Impedance50ohm
Jacket Color-
Product RangeVITA 67 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
VITA 67 Series
Connector to Connector
SMPM Jack to BMB Socket
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
BMB Socket
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate