Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3541
Newark Part No.17AJ3722
Your Part Number
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $203.780 | $48.630 |
| 5+ | $191.970 | $48.630 |
| 10+ | $180.150 | $48.630 |
| 25+ | $173.690 | $48.630 |
Price for:Each
Minimum: 1
Multiple: 1
$48.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3541
Newark Part No.17AJ3722
Cable Length - Imperial6"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate