Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7016-0060Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AH4469
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $348.300 |
| 25+ | $338.350 |
| 50+ | $318.450 |
Price for:Each
Minimum: 10
Multiple: 10
$3,483.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7016-0060Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AH4469
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector2.4mm Plug to 2.92mm Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type A2.4mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
2.4mm Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.4mm Plug to 2.92mm Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
2.92mm Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
