Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $285.280 |
| 25+ | $277.130 |
| 50+ | $260.830 |
Price for:Each
Minimum: 10
Multiple: 10
$2,852.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0994
Newark Part No.68AH8162
Connector to Connector90° 2.92mm Plug to 90° SMP Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° 2.92mm Plug to 90° SMP Jack
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
T-Flex 405
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate