Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0718
Newark Part No.42AC0359
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $366.840 |
Price for:Each
Minimum: 1
Multiple: 1
$366.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0718
Newark Part No.42AC0359
Technical Datasheet
Connector to Connector2.92mm RP Plug to 2.92mm RP Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type A2.92mm RP Plug
Connector Type B2.92mm RP Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
2.92mm RP Plug to 2.92mm RP Plug
Cable Length - Metric
305mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
2.92mm RP Plug
Jacket Color
Blue
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate