Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1327Copy
Newark Part No.43AC7863
Your Part Number
35 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.460 |
| 5+ | $84.830 |
| 10+ | $81.210 |
| 25+ | $78.630 |
| 50+ | $76.800 |
| 100+ | $74.110 |
Price for:Each
Minimum: 1
Multiple: 1
$88.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1327Copy
Newark Part No.43AC7863
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMP Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Right Angle Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMP Jack
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
