Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40071
Newark Part No.43AC7761
Product RangeVITA 67.3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $89.400 |
| 100+ | $88.710 |
Price for:Each
Minimum: 50
Multiple: 50
$4,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40071
Newark Part No.43AC7761
Product RangeVITA 67.3 Series
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.047" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold over Nickel Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product RangeVITA 67.3 Series
SVHCLead
Product Overview
Applications
Defence, Military & Aerospace, Avionics, Instrumentation, Telecommunications
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.047" Semi Rigid
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
VITA 67.3 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate