
Need more?
| Quantity | Price |
|---|---|
| 1+ | $129.860 |
| 5+ | $123.950 |
| 10+ | $118.040 |
| 25+ | $110.650 |
| 50+ | $107.770 |
| 100+ | $100.640 |
Product Information
Product Overview
3212-60037 is a threaded male SMPM smooth bore PCB munt connector. Gold over nickel plating is commonly used on Brass, BeCu and stainless steel bodies used in RF PCB Connectors. Its corrosion resistance and electrical connectivity make it an excellent choice for signal transmission and high reliability. However, when these connectors are soldered to PCBs (either by hand or through a reflow process), undesirable remnants of the gold plating can be found in the solder joint. Excess gold in a solder joint can create a gold-tin compound known as AuSn3. These gold striations in the solder joint are brittle - susceptible to breakage under mechanical stress (shock and vibration). Applications include military and aerospace radar transmit/receive units, space and high reliability communications and GPS, harsh environment applications (high vibration, extreme temp), embedded computing, any time de-golding is a concern or requirement.
- Gold in soldered area removed per J-STD-001
- Improves reliability of the solder joint
- Connectors optimized for pre-tinning at the design stage
- Cost savings compared to outsourcing or de-golding in house
- Pre-tinning options available in both SN63 and SN96
- Robust technical support for design, assembly and trouble-shooting
- Footprint design optimization through simulation available
Technical Specifications
SMPM Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead
Straight Plug
50ohm
Beryllium Copper
40GHz
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
