Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK13WRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AK2437
Product RangePlugLock Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.620 |
| 5+ | $59.690 |
| 10+ | $58.750 |
| 25+ | $55.240 |
| 50+ | $51.230 |
| 100+ | $47.850 |
Price for:Each
Minimum: 1
Multiple: 1
$60.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK13WRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AK2437
Product RangePlugLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size13
Connector Body MaterialComposite Body
Product RangePlugLock Series
Locking TypeCable Seal, Metal Wire to Cut to Unlock
SVHCNo SVHC (05-Nov-2025)
Alternatives for PLUGLOCK13WR
1 Product Found
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
For Use With
MIL DTL 38999 Series III Size 13 & MPOF TV & MDPF TV Plug Shells
Product Range
PlugLock Series
SVHC
No SVHC (05-Nov-2025)
Shell Size
13
Connector Body Material
Composite Body
Locking Type
Cable Seal, Metal Wire to Cut to Unlock
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
