Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMDPFTV6ANCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ8452
Product RangeMDPFTV Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $364.820 |
| 5+ | $338.640 |
| 10+ | $314.810 |
Price for:Each
Minimum: 1
Multiple: 1
$364.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMDPFTV6ANCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AJ8452
Product RangeMDPFTV Series
Technical Datasheet
No. of Contacts20Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact Plating-
Connector Body MaterialAluminium Body
Product RangeMDPFTV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
MDPFTV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
