Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No212-A02114-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AJ4777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.300 |
| 5+ | $244.740 |
| 10+ | $234.630 |
| 25+ | $228.930 |
| 50+ | $217.580 |
Price for:Each
Minimum: 1
Multiple: 1
$260.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No212-A02114-20Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AJ4777
Technical Datasheet
Connector to ConnectorPlug to 90° Plug
Cable Length - Metric2m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Plug to 90° Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
