Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-030943-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM0921
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
| 10+ | $27.170 |
| 25+ | $26.630 |
| 50+ | $26.090 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-030943-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM0921
Technical Datasheet
Cable Shielding-
No. of Conductors6Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)984ft
Reel Length (Metric)300m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPolyethylene (PE)
External Diameter5.7mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
-
Wire Gauge
28AWG
Reel Length (Imperial)
984ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
5.7mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
300m
No. of Max Strands x Strand Size
-
Jacket Material
Polyethylene (PE)
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
