Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No161-047378-AI
Newark Part No.58AK1569
Product RangeSL61 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.35 |
| 5+ | $40.98 |
| 10+ | $39.08 |
| 25+ | $37.17 |
| 50+ | $34.70 |
| 100+ | $34.31 |
| 250+ | $33.90 |
Price for:Each
Minimum: 1
Multiple: 1
$44.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No161-047378-AI
Newark Part No.58AK1569
Product RangeSL61 Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max-
Strain Relief MaterialAluminium Alloy
Product RangeSL61 Series
For Use WithAmphenol SL61 Series Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol SL61 Series Circular Connectors
Cable Diameter Max
-
Product Range
SL61 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate