Print Page
ZN01 016 0004 1
Circular Connector Contact, ecomate M Series, Pin, Crimp, 16 AWG, 26 AWG, Circular Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ZN01 016 0004 1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 81AK3368 |
| Product Range | ecomate M Series |
| Your Part Number | |
| Technical Datasheet |
1,304 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 10+ | $0.756 |
| 25+ | $0.693 |
| 50+ | $0.653 |
| 100+ | $0.618 |
| 500+ | $0.577 |
| 1000+ | $0.542 |
| 2500+ | $0.504 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ZN01 016 0004 1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 81AK3368 |
| Product Range | ecomate M Series |
| Technical Datasheet | |
| Product Range | ecomate M Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Circular Connectors |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | ecomate M Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Circular Connectors |
| Contact Material | Brass |
Technical Docs (2)
Alternatives for ZN01 016 0004 1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
