Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN020250001101Copy
Newark Part No.86AJ8828
Product RangeC16-3 Series
Your Part Number
205 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN020250001101Copy
Newark Part No.86AJ8828
Product RangeC16-3 Series
Technical Datasheet
Product RangeC16-3 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAmphenol C16-3 Series Circular Housing Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C16-3 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol C16-3 Series Circular Housing Connectors
Contact Material
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
