Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0201600051Copy
Newark Part No.86AJ8827
Product RangeC16-3 Series
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 10+ | $0.798 |
| 25+ | $0.723 |
| 50+ | $0.708 |
| 100+ | $0.692 |
| 250+ | $0.667 |
| 500+ | $0.641 |
| 1000+ | $0.613 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0201600051Copy
Newark Part No.86AJ8827
Product RangeC16-3 Series
Technical Datasheet
Product RangeC16-3 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAmphenol C16-3 Series Circular Housing Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C16-3 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Amphenol C16-3 Series Circular Housing Connectors
Contact Material
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
