Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 015 0047 2Copy
Newark Part No.83AH7646
Product RangeC091 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.635 |
| 1000+ | $0.610 |
Price for:Each
Minimum: 500
Multiple: 500
$317.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 015 0047 2Copy
Newark Part No.83AH7646
Product RangeC091 Series
Technical Datasheet
Product RangeC091 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min-
For Use WithAmphenol Ecomate C16 Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C091 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Amphenol Ecomate C16 Series Circular Housing Connectors
Contact Material
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
