Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600031Copy
Newark Part No.86AJ8822
Product RangeC16-3 Series
Your Part Number
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.687 |
| 25+ | $0.622 |
| 50+ | $0.609 |
| 100+ | $0.596 |
| 250+ | $0.568 |
| 500+ | $0.540 |
| 1000+ | $0.528 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600031Copy
Newark Part No.86AJ8822
Product RangeC16-3 Series
Technical Datasheet
Product RangeC16-3 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
For Use WithAmphenol C16-3 Series Circular Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C16-3 Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol C16-3 Series Circular Housing Connectors
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
