Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 016 0011 1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 78AH9089 |
| Product Range | ecomate M Series |
| Your Part Number | |
| Technical Datasheet |
2,123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.470 |
| 25+ | $1.230 |
| 50+ | $1.100 |
| 100+ | $0.991 |
| 500+ | $0.880 |
| 1000+ | $0.793 |
| 2500+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 016 0011 1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 78AH9089 |
| Product Range | ecomate M Series |
| Technical Datasheet | |
| Product Range | ecomate M Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Amphenol Ecomate Series Circular Housing Connectors |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | ecomate M Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Amphenol Ecomate Series Circular Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (3)
Alternatives for VN01 016 0011 1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
