Print Page
VN01 015 0052 1
Circular Connector Contact, 14+PE Contact, signal mate C091 Series, Pin, Crimp, 24 AWG, 28 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 015 0052 1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 18AM7489 |
| Product Range | signal mate C091 Series |
| Your Part Number | |
| Technical Datasheet |
1,158 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.700 |
| 25+ | $0.667 |
| 50+ | $0.623 |
| 100+ | $0.597 |
| 500+ | $0.563 |
| 1000+ | $0.503 |
| 5000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 015 0052 1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 18AM7489 |
| Product Range | signal mate C091 Series |
| Technical Datasheet | |
| Product Range | signal mate C091 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Wire Size AWG Min | 28AWG |
| For Use With | Amphenol C16-3 Series Circular Connectors |
| Contact Plating | Silver Plated Contacts |
| Contact Material | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | signal mate C091 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 28AWG |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | Amphenol C16-3 Series Circular Connectors |
| Contact Material | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
