Print Page
VN01 015 0046 1
Circular Connector Contact, 14+PE Contact, signal mate C091 Series, Pin, Crimp, 20 AWG, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 015 0046 1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 18AM7488 |
| Product Range | signal mate C091 Series |
| Your Part Number | |
| Technical Datasheet |
1,112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.577 |
| 25+ | $0.522 |
| 50+ | $0.511 |
| 100+ | $0.499 |
| 500+ | $0.452 |
| 1000+ | $0.434 |
| 5000+ | $0.411 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | VN01 015 0046 1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 18AM7488 |
| Product Range | signal mate C091 Series |
| Technical Datasheet | |
| Product Range | signal mate C091 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 22AWG |
| For Use With | Amphenol C16-3 Series Circular Connectors |
| Contact Plating | Silver Plated Contacts |
| Contact Material | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | signal mate C091 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Amphenol C16-3 Series Circular Connectors |
| Contact Material | - |
Technical Docs (3)
Alternatives for VN01 015 0046 1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
