Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT3262000Copy
Newark Part No.14T6448
Product RangeC091A Series
Your Part Number
212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 5+ | $9.100 |
| 10+ | $8.490 |
| 25+ | $8.270 |
| 50+ | $8.140 |
| 100+ | $7.210 |
| 250+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT3262000Copy
Newark Part No.14T6448
Product RangeC091A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC091A Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
-
Contact Material
-
IP Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Product Range
C091A Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP40
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
