Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3505 018Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04H0232
Product Rangesignal mate C091 M16-A Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
| 5+ | $14.980 |
| 10+ | $14.290 |
| 25+ | $12.550 |
| 50+ | $11.890 |
| 100+ | $10.800 |
| 250+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3505 018Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04H0232
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Contact Material
-
IP Rating
IP40
Product Range
signal mate C091 M16-A Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
