Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3427 000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04H0162
Product Rangesignal mate C091 M16-B Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 200+ | $7.470 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3427 000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.04H0162
Product Rangesignal mate C091 M16-B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Alternatives for T 3427 000
1 Product Found
Product Overview
The T 3427 000 is a 6-position Female Receptacle, C091AB series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and front panel mounting with ring nut. Bayonet locking outside system.
- Internal strain relief
- Good shielding effectiveness when mated and locked
- >10¹°Ω Insulation resistance
- <5mΩ Contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Contact Material
-
IP Rating
IP40
Product Range
signal mate C091 M16-B Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
