Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SC000571TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 54AJ9221 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
1,468 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 10+ | $0.491 |
| 25+ | $0.436 |
| 50+ | $0.413 |
| 100+ | $0.389 |
| 500+ | $0.353 |
| 1000+ | $0.295 |
| 5000+ | $0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SC000571TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 54AJ9221 |
| Product Range | A Series |
| Technical Datasheet | |
| Product Range | A Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 22AWG |
| For Use With | Amphenol DURALOK ATV Series Circular Plug Housing Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Amphenol DURALOK ATV Series Circular Plug Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
