Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SC000346Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23AC1439 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 5+ | $10.120 |
| 10+ | $9.430 |
| 25+ | $8.850 |
| 50+ | $8.460 |
| 100+ | $8.000 |
| 250+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | SC000346Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23AC1439 |
| Product Range | A Series |
| Technical Datasheet | |
| Product Range | A Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 7AWG |
| Wire Size AWG Min | 10AWG |
| For Use With | Amphenol DuraMate AHD Series Circular Connectors |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | A Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 10AWG |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 7AWG |
| For Use With | Amphenol DuraMate AHD Series Circular Connectors |
| Contact Material | Copper Alloy |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
