Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-20CPG-S5Copy
Newark Part No.02AH2330
Product Rangeecomate RM Series
Your Part Number
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.810 |
| 5+ | $32.580 |
| 10+ | $30.350 |
| 25+ | $28.760 |
| 50+ | $27.630 |
| 100+ | $27.610 |
Price for:Each
Minimum: 1
Multiple: 1
$34.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-20CPG-S5Copy
Newark Part No.02AH2330
Product Rangeecomate RM Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max14mm
Strain Relief MaterialZinc Alloy
Product Rangeecomate RM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Zinc Alloy
SVHC
No SVHC (15-Jan-2018)
Cable Diameter Max
14mm
Product Range
ecomate RM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
