Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-NS1Copy
Newark Part No.52AK7156
Product Rangeecomate RM Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
| 5+ | $17.140 |
| 10+ | $16.570 |
| 25+ | $16.030 |
| 50+ | $15.510 |
| 100+ | $14.550 |
| 250+ | $14.150 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-14CG-NS1Copy
Newark Part No.52AK7156
Product Rangeecomate RM Series
Technical Datasheet
For Use WithAmphenol Ecomate RM Series Circular Connectors
Cable Diameter Max10mm
Strain Relief MaterialZinc Alloy
Connector Shell Size14
Product Rangeecomate RM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
Amphenol Ecomate RM Series Circular Connectors
Strain Relief Material
Zinc Alloy
Product Range
ecomate RM Series
Cable Diameter Max
10mm
Connector Shell Size
14
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
