Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT071619PNH-K
Newark Part No.02AH2479
Product Rangeecomate RM Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.52 |
| 5+ | $40.28 |
| 10+ | $40.03 |
| 25+ | $34.43 |
| 50+ | $33.23 |
| 100+ | $33.05 |
Price for:Each
Minimum: 1
Multiple: 1
$40.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT071619PNH-K
Newark Part No.02AH2479
Product Rangeecomate RM Series
Technical Datasheet
Product Rangeecomate RM Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts19Contacts
Circular Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold Flash
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate RM Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
Nickel
Contact Plating
Gold Flash
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Zinc Diecast Body
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability