
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 200+ | $17.480 |
| 500+ | $15.880 |
| 1000+ | $14.220 |
| 2500+ | $13.520 |
Product Information
Product Overview
RT07103W3SNH03 is an ecomate® RM (Rugged Metal) series of circular, metal connector provides an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system, the ecomate® RM (Rugged Metal) series is perfect for Indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy duty, transportation, and entertainment/lighting markets. Design is based on MILDTL-26482 specifications. All ecomate® RM products are compatible with other industry standard mating connectors.
- 13A, 5A (stamped) or 7.5A (machined) contacts
- 500V voltage rating
- MIL-DTL-26482-based design
- EMI/RMI shielding capabilities
- Wire range from 14 to 24AWG
- 6 (3+3) position, male, pin contact, shell size 10, jam nut, with silicone seal
- Zinc alloy, nickel plated housing
- Temperature range from -40°C to +125°C
Technical Specifications
Standard Circular Connector
Jam Nut Receptacle
Crimp Socket - Contacts Not Supplied
Zinc Alloy Body
-
IP67
ecomate RM Series
6Contacts
Bayonet
Nickel
-
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
