Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoPL000728Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ1860
Product RangePRM Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.948 |
| 25+ | $0.847 |
| 50+ | $0.808 |
| 100+ | $0.768 |
| 500+ | $0.730 |
| 1000+ | $0.630 |
| 2500+ | $0.617 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoPL000728Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ1860
Product RangePRM Series
Technical Datasheet
Product RangePRM Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMPHENOL PRM Series SC000532 Socket Contact
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
PRM Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
Connector Mounting
Panel Mount
For Use With
AMPHENOL PRM Series SC000532 Socket Contact
Locking Type
Latch
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
