Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP31387-M15
Newark Part No.78AC4139
Product RangePOWERBOSS M29 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $711.380 | $251.850 |
Price for:Each
Minimum: 1
Multiple: 1
$251.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP31387-M15
Newark Part No.78AC4139
Product RangePOWERBOSS M29 Series
Technical Datasheet
Connector to ConnectorM29 Circular Plug to M29 Circular Receptacle
Connector Type AM29 Straight 4 Position Plug
Connector Type BM29 Straight 4 Position Receptacle
No. of Positions4Positions
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColorGray
Product RangePOWERBOSS M29 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
M29 Circular Plug to M29 Circular Receptacle
Connector Type B
M29 Straight 4 Position Receptacle
Cable Length - Imperial
49.2ft
Jacket Color
Gray
SVHC
No SVHC (17-Jan-2023)
Connector Type A
M29 Straight 4 Position Plug
No. of Positions
4Positions
Cable Length - Metric
15m
Product Range
POWERBOSS M29 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
